
Four-position, right-angle power header with a 4.2mm pitch. Features copper alloy contacts with tin plating, rated for 9A and 600V AC. This through-hole component has a white housing, operates from -55°C to 105°C, and is UL94 V-0 flammability rated. It is RoHS and ELV compliant, with solder termination and PCB mount retention.
TE Connectivity 1-794527-1 technical specifications.
| Color | White |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 9A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Length | 9.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Number of Signal Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 3900 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | AMP-DUAC |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-794527-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
