
Female power contact for wire-to-wire connector systems, featuring a straight, crimp termination. Rated for 5A current and 250V voltage, this contact accommodates wire gauges from 30AWG to 26AWG. Constructed with bronze contact material, it boasts tin and gold plating over a nickel underplate, with a plating thickness of 2.54µm. Operating temperature range is -40°C to 221°C. Packaged on tape and reel, this component is RoHS compliant.
TE Connectivity 1-794607-1 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 5A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin, Gold |
| Contact Type | Power |
| Current Rating | 5A |
| Depth | 2.67mm |
| ELV | Compliant |
| Gender | Female |
| Height | 1.93mm |
| Insulation Diameter | 1.52mm |
| Lead Free | Not Applicable |
| Length | 12.53mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Pitch | 3mm |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Micro MATE-N-LOK |
| Termination | Crimp |
| Underplate Material | Nickel |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-794607-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.