
Male power contact for wire-to-wire connector systems. Features a 5A current rating and 250V voltage rating, designed for discrete wire with a 20-24 AWG range. Constructed from brass with nickel underplate and tin/gold plating, offering a 2.54um plating thickness. Operating temperature range is -40°C to 221°C. This crimp termination contact has a 3mm pitch and a 1.52mm insulation diameter.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-794608-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-794608-2 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 5A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin, Gold |
| Contact Type | Power |
| Current Rating | 5A |
| Depth | 2.48mm |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 1.52mm |
| Lead Free | Lead Free |
| Length | 13.73mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Pitch | 3mm |
| Plating Thickness | 2.54um |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Micro MATE-N-LOK |
| Termination | Crimp |
| Underplate Material | Nickel |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-794608-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.