
Power contact for wire-to-wire connector systems, featuring a male gender and straight orientation. This crimp termination component is designed for discrete wire applications with a gauge range of 20-24 AWG. It boasts a 5A current rating and a 250V voltage rating, with brass contact material and bright tin plating over a nickel underplate. Operating temperature range is -40°C to 221°C, with a 2.54um plating thickness.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-794612-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-794612-0 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 5A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin, Bright |
| Contact Type | Power |
| Current Rating | 5A |
| Depth | 2.48mm |
| Gender | Male |
| Insulation Diameter | 1.52mm |
| Length | 13.73mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bag |
| Pitch | 3mm |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Micro MATE-N-LOK |
| Termination | Crimp |
| Underplate Material | Nickel |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-794612-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
