
Power contact for wire-to-wire connector systems, featuring a male gender and straight orientation. Designed for discrete wire termination with a crimp style, accommodating wire gauges from 24AWG to 20AWG. This component offers a 5A current rating and a 250V voltage rating, with brass contact material plated in tin and gold over nickel. Operating temperature range is -40°C to 221°C, with a 3mm pitch and 2.54um plating thickness.
TE Connectivity 1-794612-2 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 5A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin, Gold |
| Contact Type | Power |
| Current Rating | 5A |
| Depth | 2.48mm |
| Gender | Male |
| Insulation Diameter | 1.52mm |
| Length | 13.73mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bag |
| Pitch | 3mm |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Micro MATE-N-LOK |
| Termination | Crimp |
| Underplate Material | Nickel |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-794612-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.