
10-position, wire-to-wire receptacle housing for general purpose applications. Features female socket contacts made of bronze with a 5A current rating and 250V voltage rating. Constructed from black Nylon with a UL94 V-0 flammability rating, this straight, free-hanging connector operates between -40°C and 221°C. Compliant with CSA, ELV, and RoHS standards.
Sign in to ask questions about the TE Connectivity 1-794617-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-794617-0 technical specifications.
| Approvals | CSA |
| Body/Shell Style | RECEPTACLE |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Retention | No (Without) |
| Contact Type | Female Socket |
| Current Rating | 5A |
| Depth | 14.04mm |
| DIN Conformance | No |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| IEC Conformance | No |
| Lead Free | Lead Free |
| Length | 16mm |
| Manufacturer Series | 794617 |
| Material | Nylon |
| Max Operating Temperature | 221°C |
| MIL Conformance | No |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Option | General Purpose |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.118inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.118mm |
| Sealable | No (Without) |
| Series | Micro MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 250V |
| Width | 11.7mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-794617-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.