
18-position, 2-row wire-to-board header with a 3mm pitch. Features brass contacts with gold plating, a 3.18mm contact post length, and a 5A current rating. Straight, through-hole mounting orientation with a 9.24mm height and 6.86mm width. Housing is black, made of UL94 V-0 rated material, and includes mating retention and PCB mount alignment.
TE Connectivity 1-794682-8 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| Contact Type | Male Pin |
| Current Rating | 5A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 9.24mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 31mm |
| Mating Retention | Yes (With) |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 5148 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| Pitch | 3mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 3mm |
| Series | Micro MATE-N-LOK |
| Termination | Through Hole |
| Width | 6.86mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-794682-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
