This 6-position power connector features a 2-row configuration with a 0.163inch pitch. It is designed for through-hole mounting and is available in bulk packaging with 200 units per package. The connector is made with gold-plated contacts and is compliant with RoHS regulations. The Mini-Universal MATE-N-LOK series is a general-purpose connector suitable for a variety of applications.
Sign in to ask questions about the TE Connectivity 1-794776-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-794776-1 technical specifications.
| Color | White |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 0.163inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.163inch |
| Series | Mini-Universal MATE-N-LOK |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-794776-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.