
57-position, female circular connector for wire-to-panel applications. Features straight, through-hole mounting with solder termination and gold-plated contacts offering 7.5A current rating and 250V voltage rating. This black thermoplastic connector, size 23, operates within a -40°C to 105°C temperature range and boasts UL94 V-0 flammability rating. Includes mating alignment and retention features.
TE Connectivity 1-796329-1 technical specifications.
| Assembly Length | 1.169inch |
| Color | Black |
| Connector System | Wire-to-Panel |
| Contact Finish - Mating | GOLD |
| Contact Plating | Gold |
| Contact Post Length | 14.35mm |
| Current Rating | 7.5A |
| Depth | 44.45mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 44.45mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 57 |
| Number of Ports | 1 |
| Number of Positions | 57 |
| Number of Signal Positions | 57 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| Plating Thickness | 30uin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CPC Series 2 |
| Shell Material | Thermoplastic |
| Shell Size | 23 |
| Strain Relief | No (Without) |
| Termination | Solder |
| VDE Tested | No |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-796329-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.