Conn Eurostyle Block RCP 12 POS 3.5mm Screw RA Thru-Hole
Checking distributor stock and pricing after the page loads.
| Type | Eurostyle Block |
| Gender | RCP |
| Number of Contacts | 12 |
| Terminal Pitch | 3.5mm |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |