General purpose terminal block featuring 6 positions and 1 row, designed for panel mounting with solder lug terminals. Offers a 20A current rating per contact and a 300V voltage rating. Constructed with a black thermoplastic insulator and tin-plated copper alloy terminals, it meets UL94 V-0 flammability standards and is RoHS compliant. Accommodates wire gauges from 12AWG to 22AWG with a 9.53mm pitch.
TE Connectivity 1-796603-3 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 20A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Length | 58.7mm |
| Mount | Panel |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Number of Wire Entries | 6 |
| Package Quantity | 30 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Series | BC6, Buchanan |
| Terminal Material | Copper Alloy |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-796603-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.