The Buchanan terminal block from TE Connectivity is a 2-position, 1-level terminal block with a maximum voltage rating of 300V and a current rating of 17.5A. It features a through-hole package type and is available in bulk packaging with 1200 units per package. The terminal block has a green housing color and is plated with brass and tin. It is compliant with RoHS regulations and suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Contact Plating | Brass, Tin |
| Current | 17.5A |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Plating | Brass, Tin |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |