Conn Terminal Block RCP 17 POS 5.08mm Solder ST Thru-Hole
TE Connectivity 1-796911-7 technical specifications.
| Type | Terminal Block |
| Gender | RCP |
| Number of Contacts | 17 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Voltage Rating | 300VAC |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 1-796911-7 to view detailed technical specifications.
No datasheet is available for this part.