
Two-position, single-row wire-to-wire connector housing for signal applications. Features a 5mm pitch, straight orientation, and free-hanging mounting. Designed for crimp termination of female socket contacts, with a 0.11-inch mating tab width. This black, polarized housing is sealable and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-825414-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Depth | 28mm |
| ELV | Compliant |
| Height | 0.689inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 23mm |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Bag |
| Pitch | 5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Junior Power Timer |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-825414-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
