
This 12-position shrouded header features a 2.54mm pitch and is designed for through-hole mounting. It is constructed with brass contacts plated with tin and has a maximum operating temperature range of -65°C to 105°C. The header is RoHS compliant and available in a bulk packaging quantity of 2000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-826936-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-826936-2 technical specifications.
| Color | Green |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.228inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | AMPMODU MOD II |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-826936-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
