This female wire housing is designed for crimp and IDC applications. It features a black housing color and a straight orientation. The housing is compliant with RoHS regulations and has a temperature range of -20°C to -120°C. The wire housing is available in a package quantity of 500 units, packaged in a bag. It has a maximum operating temperature of -120°C and a minimum operating temperature of -20°C.
TE Connectivity 1-827438-1 technical specifications.
| ELV | Compliant |
| Gender | Female |
| Housing Color | Black |
| Insulation Diameter | -3mm |
| Lead Free | Not Applicable |
| Length | 30.5mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | -120°C |
| Min Operating Temperature | -20°C |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Panel Mount Retention | No (Without) |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Width | 15.5mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-827438-1 to view detailed technical specifications.
No datasheet is available for this part.