
Automotive-grade, 3-position, 5mm pitch wire-to-wire connector housing with straight, female socket contacts. This black, signal application housing features a compact, free-hanging design with a 30.5mm length, 27.7mm width, and 0.964-inch height. It is polarized, sealable, and RoHS compliant, supplied in a bag of 500 units.
TE Connectivity 1-827578-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Gender | Female |
| Height | 0.964inch |
| Hybrid Connector | No |
| Length | 30.5mm |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Junior Power Timer |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 27.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-827578-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.