10-position, single-row vertical header with 2.54mm pitch, designed for board-to-board stacking applications. Features gold and tin plated CuZn contacts with a 5A current rating and 3.3mm mating length. Mounts via through-hole solder termination with a 0.13-inch contact post length. Operating temperature range from -65°C to 105°C. RoHS and ELV compliant.
TE Connectivity 1-827730-0 technical specifications.
| Board Standoff | Yes (With) |
| Color | Green |
| Contact Current Rating | 5A |
| Contact Material | CuZn |
| Contact Mating Length | 3.3mm |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.13inch |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| ELV | Compliant |
| Gasket | No (Without) |
| High Speed Serial Data Connector | No |
| High Temperature Compatible | No |
| High Temperature Housing | No |
| Housing Color | Green |
| Keyed | No |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Solder |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Plating Thickness | 2.5um |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | AMPMODU MOD II |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Solder |
| Underplate Material | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-827730-0 to view detailed technical specifications.
No datasheet is available for this part.