
15-position unshrouded header with a 5.08mm pitch, designed for vertical PCB mounting via through-hole termination. Features gold-plated brass male pin contacts with a 0.642-inch mating length and 0.134-inch post length, offering gold and tin plating. The green PBT insulation material ensures UL94 V-0 flammability rating. This component is RoHS compliant and ELV compliant, packaged in boxes of 100.
TE Connectivity 1-827872-5 technical specifications.
| Board Standoff | No (Without) |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Mating Length | 0.642inch |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.134inch |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gasket | No (Without) |
| Gender | Male |
| Housing Color | Green |
| Insulation Color | Green |
| Insulation Material | PBT |
| Keyed | No |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Box |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 5.08mm |
| Plating Thickness | 0.8um |
| RoHS Compliant | Yes |
| Selectively Loaded | No (Without) |
| Series | AMPMODU MOD I |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-827872-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
