26-position, 2-row shrouded header with a 2.54mm pitch. Features right-angle, through-hole mounting and male pin contacts with tin plating. Constructed from yellow polyamide, it offers mating alignment and connector lock for secure connections.
TE Connectivity 1-827880-1 technical specifications.
| Color | Yellow |
| Contact Mating Length | 0.232inch |
| Contact Plating | Tin |
| Contact Post Length | 0.138inch |
| Contact Protection | Yes (With) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Gender | Male |
| Lead Free | Lead Free |
| Material | Polyamide |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 320 |
| Packaging | Box |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Selectively Loaded | No (Without) |
| Series | AMPMODU MOD II |
| Strain Relief | No (Without) |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-827880-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.