Conn Wire to Board HDR 2 POS 2.54mm Solder RA Thru-Hole
TE Connectivity 1-828194-2 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Insulation Color | Grey |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Package Quantity | 156 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TS100 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-828194-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.