
Right-angle shrouded ejector header with 10 positions and 2 rows, featuring a 2.54mm pitch. Male pin contacts made of brass with gold plating and a 3.1mm post length ensure reliable connections. Housing is grey, UL94 V-0 rated for flammability, and the component mounts via through-hole termination with solder. RoHS and ELV compliant for environmental considerations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-828586-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 3.1mm |
| Contact Type | Male Pin |
| Depth | 27.3mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Length | 32mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 680 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMP-LATCH |
| Shrouded | Yes (With) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-828586-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.