
2.54mm pitch shrouded socket strip featuring 13 positions and 2 rows for board-to-board applications. Constructed with copper alloy contacts plated in gold and tin, offering 3um plating thickness. Vertical through-hole mounting with a 6.2mm height and 3.1mm contact post length. Housing is green, UL94 V-0 flammability rated, and the component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-829264-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Boss | No (Without) |
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.1mm |
| Flammability Rating | UL94 V-0 |
| Height | 6.2mm |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 13 |
| Number of Rows | 2 |
| Package Quantity | 53 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| Plating Thickness | 3um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | AMPMODU HV-100 |
| Stackable | No |
| Tail Length | 3.05mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-829264-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
