
15-position, 2-row shrouded header with 2.54mm pitch, designed for vertical through-hole PCB mounting. Features copper alloy contacts with gold and tin plating, offering 3um gold plating thickness. This socket strip has a 6.2mm housing height and 3.1mm contact post length, terminating via solder. UL94 V-0 flammability rating and RoHS compliance ensure suitability for demanding applications.
Checking distributor stock and pricing after the page loads.
| Boss | No (Without) |
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.1mm |
| Contact Style | Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 6.2mm |
| Housing Color | Green |
| Lead Length | 3.1mm |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Package Quantity | 48 |
| Packaging | Carton |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| Plating | Gold |
| Plating Thickness | 3um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | AMPMODU HV-100 |
| Stackable | No |
| Tail Length | 3.05mm |
| Termination | Solder |
| RoHS | Compliant |