
36-position, 2-row socket strip connector with a 2.54mm pitch. Features copper alloy contacts with gold and tin plating, a 3.1mm contact post length, and a 3.05mm tail length for solder termination. The green housing is UL94 V-0 rated and mounts vertically through-hole onto 1.6mm PCBs. This unshrouded, board-to-board connector is RoHS and ELV compliant, packaged in cartons of 400.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-829264-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Boss | No (Without) |
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.1mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 6.2mm |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Package Quantity | 400 |
| Packaging | Carton |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| Plating Thickness | 3um |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | AMPMODU HV-100 |
| Stackable | No |
| Tail Length | 3.05mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-829264-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.