12-position, 2-row wire-to-board receptacle featuring a 2.54mm pitch. This female socket connector utilizes a square contact shape with a 3.1mm contact post length and tin plating for reliable mating. Constructed with a PBT insulation material and a green housing, it offers a vertical PCB mounting orientation with solder termination and through-hole mounting. The component is RoHS compliant and meets UL94 V-0 flammability rating.
TE Connectivity 1-829576-2 technical specifications.
| Color | Green |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Post Length | 3.1mm |
| Contact Shape | Square |
| Contact Style | Socket |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 6.2mm |
| Housing Color | Green |
| Insulation Color | Green |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Lead Length | 3.1mm |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Package Quantity | 672 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Plating | Tin |
| Plating Thickness | 4um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | AMPMODU HV-100 |
| Stackable | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-829576-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.