This 14-position, 2-row through-hole header features a green color and is part of the AMPMODU MOD II series. It is available in a 100-pack quantity with a bulk packaging style. The header has a lead-free termination and is not RoHS compliant. It measures 1.087 inches in length and has a 0.1 inch pitch with a 0.1 inch row spacing. The tail length is 0.126 inches.
Sign in to ask questions about the TE Connectivity 1-829587-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-829587-4 technical specifications.
| Color | Green |
| Lead Free | Lead Free |
| Length | 1.087inch |
| Mount | Through Hole |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD II |
| Tail Length | 0.126inch |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-829587-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.