This 12-position female socket connector features a copper alloy contact material with a square shape and tin-plated mating finish. The connector is insulated with grey nylon and has a termination method of solder. It is packaged in bulk quantities of 300 pieces.
TE Connectivity 1-829872-2 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Insulation Color | Grey |
| Insulation Material | Nylon |
| Mount | Through Hole |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Package Quantity | 300 |
| Packaging | Bulk |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-829872-2 to view detailed technical specifications.
No datasheet is available for this part.