
26-position, 2-row rectangular connector for power applications. Features tin-plated tab contacts with 0.8mm thickness and 3mm width, spaced at 5mm pitch and 0.197-inch row spacing. Designed for through-hole mounting on PCBs up to 0.063-inch thick, with integrated PCB retention. This black, unshielded connector offers solder termination and is RoHS compliant.
TE Connectivity 1-829875-1 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Contact Plating | Tin |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Lead Free | Not Applicable |
| Length | 105.3mm |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Number of Signal Positions | 24 |
| Package Quantity | 42 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Thickness | 0.063inch |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.197inch |
| Sealable | No (Without) |
| Series | Junior Power Timer |
| Shielding | Unshielded |
| Tab Thickness | 0.8mm |
| Tab Width | 3mm |
| Termination | Solder |
| Width | 48.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-829875-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.