
This shielded power cord assembly is designed for high-voltage applications, with a maximum operating temperature range of -55°C to 125°C. It is compliant with ELV and RoHS regulations. The assembly features gold contact plating and is available in quantities of 20. The cable gauge is 16AWG.
TE Connectivity 1-846938-3 technical specifications.
| Assembly Length | 254mm |
| Contact Plating | Gold |
| ELV | Compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage | 25kV |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
No datasheet is available for this part.