1.5 MINI CT CRIMP REC.HSG 12P
Sign in to ask questions about the TE Connectivity 1-84726-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-84726-2 technical specifications.
| Color | White |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Pitch | 0.059inch |
| Series | Mini CT |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-84726-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.