
This shielded cable assembly features a 16AWG wire and measures 48 inches in length. It has a maximum voltage rating of 20kV and is compliant with RoHS regulations. The assembly is packaged in bulk and is suitable for use in applications where high voltage and shielding are required.
Sign in to ask questions about the TE Connectivity 1-849103-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-849103-9 technical specifications.
| Assembly Length | 48inch |
| Color | White |
| ELV | Compliant |
| Max Voltage Rating (DC) | 20kV |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | Cable |
| Voltage | 25kV |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-849103-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
