
This shielded power cord assembly features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is compliant with ELV regulations and RoHS standards. The assembly is available in bulk packaging with 10 units per package. The cable is 36 inches in length and is terminated with a cable end.
Sign in to ask questions about the TE Connectivity 1-849616-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-849616-0 technical specifications.
| Assembly Length | 36inch |
| Color | Black |
| ELV | Compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | Cable |
| Voltage | 25kV |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-849616-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.