
Signal contact for discrete wire, cable mounting, and straight orientation. Features a 3A current rating and 250V voltage rating. Designed for 20-24AWG wire gauges with a maximum insulation diameter of 1.75mm. Constructed from copper with gold plating for reliable signal transmission. Operating temperature range is -65°C to 105°C. Supplied in strip packaging.
Sign in to ask questions about the TE Connectivity 1-85969-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-85969-0 technical specifications.
| Approvals | CSA |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 2.41mm |
| ELV | Compliant |
| Height | 2.03mm |
| Insulation Diameter | 1.75mm |
| Lead Free | Not Applicable |
| Length | 11.94mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 12500 |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD IV |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-85969-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.