This contact is rated for 5A of current and features a brass material with a tin, lead, and bright plating. It has a mating length of 0.8inch and a post length of 0.15inch. The contact is non-ELV compliant and contains lead, making it non-RoHS compliant. It is available in a package quantity of 40,000 and is packaged in strips. The contact is designed for vertical PCB mounting and has a maximum operating temperature of 60°C and a minimum operating temperature of -65°C.
TE Connectivity 1-86147-0 technical specifications.
| Contact Current Rating | 5A |
| Contact Material | Brass |
| Contact Mating Length | 0.8inch |
| Contact Plating | Tin, Lead, Bright |
| Contact Post Length | 0.15inch |
| ELV | Non-Compliant |
| Height | 0.78mm |
| Lead Free | Contains Lead |
| Length | 25.34mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -65°C |
| Orientation | Vertical |
| Package Quantity | 40000 |
| Packaging | Strip |
| PCB Mounting Orientation | Vertical |
| RoHS Compliant | No |
| Width | 2.03mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-86147-0 to view detailed technical specifications.
No datasheet is available for this part.