The 1-86147-2 contact from TE Connectivity is a male brass contact with a gold plating, designed for through hole mounting. It has a contact current rating of 5A and is compliant with ELV standards. The contact is available in a package quantity of 20,000 and is packaged in strips. It has a maximum operating temperature of 105°C and a minimum operating temperature of -65°C.
TE Connectivity 1-86147-2 technical specifications.
| Contact Current Rating | 5A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.8inch |
| Contact Plating | Gold |
| Contact Post Length | 0.15inch |
| Current Rating | 5A |
| ELV | Compliant |
| Length | 25.35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 20000 |
| Packaging | Strip |
| PCB Mounting Orientation | Vertical |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD I |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-86147-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.