10-position, 2-row rectangular wire housing with 2.54mm pitch, designed for cable mounting. Features straight orientation, a black housing color, and accepts male or female crimp contacts made of copper. This receptacle housing operates within a temperature range of -65°C to 105°C and has a maximum voltage rating of 250V AC. It is lead-free, RoHS compliant, ELV compliant, and boasts a UL94 V-0 flammability rating, with integrated strain relief.
TE Connectivity 1-86148-2 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Type | Male or Female |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bag |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD IV |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-86148-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.