The 1-86148-4 is a 14-position crimp wire housing from TE Connectivity. It features a black color and a 2.54mm pitch. The housing is designed for free-hanging mount and is compliant with ELV standards. The housing is available in a bulk packaging quantity of 250. It is not suitable for radiation hardening applications.
TE Connectivity 1-86148-4 technical specifications.
| Color | Black |
| Contact Type | Male or Female |
| ELV | Compliant |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Mount | Free Hanging |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | AMPMODU MOD IV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-86148-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.