6-position, 2-row rectangular wire housing with a 2.54mm pitch. Features straight orientation, cable mount, and free-hanging configuration. Constructed with copper contacts and a black housing, it operates within a temperature range of -65°C to 105°C and boasts a UL94 V-0 flammability rating. This RoHS compliant component is designed for crimp termination.
TE Connectivity 1-86148-8 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Type | Male or Female |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 7.62mm |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD IV |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-86148-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.