This signal contact features a brass material with a contact current rating of 5A and a mating length of 0.8inch. It is designed for through hole mount and has a maximum operating temperature of 60°C and a minimum operating temperature of -65°C. The contact is non-insulated and non-ELV compliant, with a termination of solder and a shielding of unshielded. It is available in a package quantity of 1000 pieces and is not RoHS compliant.
TE Connectivity 1-86182-0 technical specifications.
| Contact Current Rating | 5A |
| Contact Material | Brass |
| Contact Mating Length | 0.8inch |
| Contact Plating | Tin, Bright |
| Contact Post Length | 0.15inch |
| Contact Type | Signal |
| Depth | 2.03mm |
| ELV | Non-Compliant |
| Gender | Male |
| Height | 0.78mm |
| Insulation | Non-Insulated |
| Length | 25.34mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| PCB Mounting Orientation | Vertical |
| RoHS Compliant | No |
| Series | AMPMODU MOD I |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-86182-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.