
Male signal contact for solder termination, featuring a brass construction with gold plating for enhanced conductivity. This straight, through-hole mounted component offers a 5A current rating and a mating length of 0.67 inches. Designed for a wide operating temperature range of -65°C to 105°C, it is lead-free and RoHS compliant.
Sign in to ask questions about the TE Connectivity 1-86182-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-86182-1 technical specifications.
| Contact Current Rating | 5A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.67inch |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 2.03mm |
| ELV | Compliant |
| Gender | Male |
| Height | 0.78mm |
| Lead Free | Lead Free |
| Length | 21.41mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| PCB Mounting Orientation | Vertical |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD I |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-86182-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
