Male signal contact with a 5A current rating, featuring gold plating over brass for enhanced conductivity. This straight, through-hole termination contact offers a mating length of 0.8 inches and a post length of 0.15 inches. Designed for vertical PCB mounting, it operates within a temperature range of -65°C to 105°C and is RoHS and ELV compliant. Supplied loose in a package quantity of 1000 pieces.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-86182-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Current Rating | 5A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.8inch |
| Contact Plating | Gold |
| Contact Post Length | 0.15inch |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 3.81mm |
| ELV | Compliant |
| Height | 0.78mm |
| Lead Free | Lead Free |
| Length | 25.35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| PCB Mounting Orientation | Vertical |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD I |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-86182-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.