TE Connectivity 1-86182-8 technical specifications.
| Contact Current Rating | 5A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 12.19mm |
| Contact Plating | Gold |
| Contact Post Length | 0.187inch |
| Current Rating | 5A |
| ELV | Compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| PCB Mounting Orientation | Vertical |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD I |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-86182-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.