This 25kV molded cable assembly is designed for high-voltage applications. It has a white color and a 16AWG wire gauge. The assembly is available in bulk packaging and is compliant with ELV regulations. It can operate within a temperature range of -55°C to 125°C. The cable assembly is not radiation hardened and is unshielded.
Sign in to ask questions about the TE Connectivity 1-863705-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-863705-0 technical specifications.
| Assembly Length | 203.2mm |
| Package/Case | Molded |
| Color | White |
| ELV | Compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Cable |
| Voltage | 25kV |
| Wire/Cable Color | White |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-863705-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.