This 25kV female cable assembly features a copper contact with gold plating, suitable for applications in the -55°C to 125°C temperature range. Compliant with ELV and RoHS regulations, it is available in bulk packaging with 20 units per package. The assembly has a white 16AWG wire and a termination type of cable.
Sign in to ask questions about the TE Connectivity 1-863705-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-863705-2 technical specifications.
| Assembly Length | 304.8mm |
| Contact Material | Copper |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 25kV |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Cable |
| Voltage | 25kV |
| Wire/Cable Color | White |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-863705-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.