
Automotive-grade male pin contact for signal and power applications. Designed for cable mounting with a straight orientation, this component features bronze contact material with tin and lead plating. It supports wire gauges from 22 to 26 AWG for round, discrete wires, and offers a maximum current rating of 3A. Operating within a temperature range of -65°C to 105°C, this contact utilizes Insulation Displacement Connection (IDC) termination. Packaged in tape and reel for efficient assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-86557-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-86557-4 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Contact Type | N/A |
| Depth | 2.33mm |
| ELV | Non-Compliant |
| Gender | Male |
| Height | 2.03mm |
| Insulation Diameter | 0.056inch |
| Lead Free | Contains Lead |
| Length | 21.1mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | IDC |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Type | Round, Discrete |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-86557-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
