
4-position, single-row, straight, cable mount wire housing for 2.54mm pitch applications. Features female socket contacts with a 3A current rating, made from bronze. Operating temperature range of -65°C to 105°C, with a maximum AC voltage rating of 250V. Black, UL94 V-0 flammability rated housing with mating retention. Accommodates wire gauges from 22AWG to 30AWG.
TE Connectivity 1-87175-0 technical specifications.
| Approvals | CSA |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 17.78mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 4.44mm |
| Housing Color | Black |
| Length | 10.56mm |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Width | 17.78mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-87175-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
