
8-position, 1-row straight female socket connector with a 2.54mm pitch. Features a black housing with a 3A current rating and 250V AC voltage rating. Contact material is bronze with tin and gold plating, suitable for wire gauges from 22AWG to 30AWG. Operating temperature range is -65°C to 105°C, with UL94 V-0 flammability rating. Designed for free hanging, cable mounting with crimp termination and mating retention.
TE Connectivity 1-87175-8 technical specifications.
| Approvals | CSA |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Tin, Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 17.78mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 4.44mm |
| Housing Color | Black |
| Length | 0.82inch |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Width | 4.44mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-87175-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.