This 16-contact rectangular connector features a through hole mount and tin lead plating. It is available in bulk packaging with a pitch of 3.96mm. The connector is not radiation hardened and is not RoHS compliant. It is suitable for applications requiring a solder termination.
Sign in to ask questions about the TE Connectivity 1-87194-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-87194-5 technical specifications.
| Contact Plating | Tin, Lead |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-87194-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.