This 13-contact connector features gold plating for reliable connections and a UL94 V-0 flammability rating for safety. It is designed for through-hole mounting and is available in bulk packaging. The connector has a 3.96mm pitch and is compliant with RoHS regulations.
TE Connectivity 1-87247-3 technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Contacts | 13 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-87247-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.